MS27497T22F55PB L/C

Heilind Number:EDA355-074-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F55PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-504

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's two rows and 74 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches provide precise alignment on the PCB. Suitable for straight mounting orientation, it facilitates seamless integration into your system. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.