MS27497T22F55PC L/C

Heilind Number:EDA355-074-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate easy installation, while the 74 positions cater to diverse connection needs. Suitable for straight mounting orientation, it guarantees a secure fit. Operable in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of electronic applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.