MS27497T22F55S L/C

Heilind Number:EDA355-074-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-558

Detailed Description

Enhance connectivity within your electronic setup with this versatile Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows of high-quality Copper Alloy contacts, offering a current rating of 5 A, this connector facilitates seamless data and power transmission. The .156-inch pitch and .14-inch row spacing, along with 74 positions, provide ample space for secure PCB connections. Designed for straight mounting orientation, it is suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees efficiency even in challenging environments. Explore enhanced connectivity possibilities with this essential component.