MS27497T22F55SB L/C

Heilind Number:EDA355-074-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F55SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F55SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-578

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it delivers reliable power transmission for your electronic devices. The two rows of Copper Alloy contacts, totaling 74 positions, guarantee secure and efficient signal transfer. At a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Upgrade your board-to-board connections with this essential component.