MS27497T22F55SC L/C

Heilind Number:EDA355-074-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it guarantees efficient power transmission. Its double-row design, with a total of 74 positions, offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. The .156-inch pitch and .14-inch row spacing allow for easy and secure mating. Whether for industrial or commercial use, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to different environments. Elevate your connectivity solutions with this essential component.