MS27497T24A29S L/C

Heilind Number:EDA355-074-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24A29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24A29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all operating conditions. With 74 positions spread across two rows, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .14 inches, precise alignment is easily achieved during installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you require straight or right-angle mount orientation, this versatile component delivers exceptional performance. Trust in our Card Edge Connector to streamline your PCB connections with ease and precision.