MS27497T24A35P L/C

Heilind Number:EDA355-074-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures secure power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring two rows and 74 positions, it offers ample room for multiple connections. The copper alloy contact material and .156 inch pitch provide reliable conductivity, while the .14 inch row spacing allows for efficient arrangement. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board PCB connectivity.