MS27497T24B19PA L/C

Heilind Number:EDA355-074-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of high-quality Copper Alloy contacts, it offers superior performance and conductivity, perfect for demanding applications. The .156-inch pitch and .14-inch row spacing, along with 74 positions, allow for seamless integration and connectivity on your board. Whether you require straight mount orientation or versatility in assembly, this connector delivers with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your electronic projects with this essential component, a must-have in any designer's toolkit.