MS27497T24B19PD L/C

Heilind Number:EDA355-074-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Its two rows of 74 positions, with a pitch of .156 inches, offer ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a black finish and a straight mount orientation, this connector not only delivers on functionality but also on sleek aesthetics. Operating between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.