MS27497T24B19SB L/C

Heilind Number:EDA355-074-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-507

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board interfacing, its 74 positions offer ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a .156-inch pitch and .14-inch row spacing, this connector facilitates precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Choose this black connector for efficient and long-lasting performance in your PCB assemblies.