MS27497T24B19SC L/C

Heilind Number:EDA355-074-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts two rows with a pitch of .156 inches and a row spacing of .14 inches, accommodating a total of 74 positions. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this high-quality connector.