355-074-555-512

Heilind Number:EDA355-074-555-512
Manufacturer:EDAC
Manufacturer Number:355-074-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-074-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-512

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a current rating of 5 A, it offers robust connectivity for your electronic components. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission. The 74 positions cater to a wide range of connection needs, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Discover the perfect solution for your board-to-board connections with our cutting-edge Card Edge Connector.