MS27497T24B19SD L/C

Heilind Number:EDA355-074-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-555-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 74 positions, it offers ample space for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .14 inches, it guarantees precise and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component for seamless and efficient PCB connectivity.