MS27497T24B1SA L/C

Heilind Number:EDA355-074-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B1SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B1SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted for optimal performance, this connector boasts a 5A amperage capacity, ideal for power-intensive applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Elevate your connectivity game with this essential piece from our range of high-quality PCB connectors.