MS27497T24B24P L/C

Heilind Number:EDA355-074-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for precision circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row design with 74 positions, ensuring seamless integration for your devices. With a contact material of high-quality Copper Alloy, it guarantees efficient power transfer with an amperage of 5A. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component from our collection.