MS27497T24B24PB L/C

Heilind Number:EDA355-074-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The connector boasts a 5 A amperage, ensuring reliable power transmission. With two rows of 74 copper alloy contacts, it offers ample connectivity options for your PCBs. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and precision for optimal performance in your projects.