MS27497T24B24PC L/C

Heilind Number:EDA355-074-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability in any environment. With dual rows and a total of 74 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient signal transmission. This connector boasts a pitch of .156 inches and a row spacing of .14 inches, allowing for precise and stable alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a seamless addition to your setup. Upgrade your connectivity with this essential component.