MS27497T24B24PD L/C

Heilind Number:EDA355-074-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed for effortless integration on PCBs, boasts a sleek black hue that complements any system. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, it facilitates reliable data and power transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating 74 positions for extensive connectivity. Whether for industrial or commercial applications, its straight mount orientation offers seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Trust in this connector for efficient and secure board-to-board connections in your projects.