355-074-556-212

Heilind Number:EDA355-074-556-212
Manufacturer:EDAC
Manufacturer Number:355-074-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-074-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 74 contact positions, this connector offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .14-inch row spacing provide precise alignment, perfect for secure board-to-board connections. Designed for straight mounting orientation, it's easy to install and suits various applications. Plus, with an operating temperature range of -40 to 105 °C, you can count on its performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.