MS27497T24B24S L/C

Heilind Number:EDA355-074-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a dual-row setup with 74 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a black finish and a straight mount orientation, this connector not only delivers functionality but also adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connection game with this essential component.