MS27497T24B24SC L/C

Heilind Number:EDA355-074-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B24SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B24SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-501

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 5A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Offering 74 positions across two rows with a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for efficient and secure electrical connections.