MS27497T24B29PA L/C

Heilind Number:EDA355-074-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-504

Detailed Description

Enhance connectivity on your circuit board with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 74 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .14 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is perfect for maintaining secure connections in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component.