355-074-556-512

Heilind Number:EDA355-074-556-512
Manufacturer:EDAC
Manufacturer Number:355-074-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-074-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-556-512

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh industrial environments. Featuring two rows of 74 positions each, with a pitch of .156 inches and row spacing of .14 inches, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the 5 A amperage rating ensures compatibility with various devices. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable for your electronic projects. Upgrade your PCB connectivity with this essential component.