355-076-500-504

Heilind Number:EDA355-076-500-504
Manufacturer:EDAC
Manufacturer Number:355-076-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-500-504

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a high amperage rating of 5 A, it ensures reliable power transmission in demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. Featuring two rows of 76 copper alloy contacts, it offers ample connectivity for your circuit boards. The .156-inch pitch and .14-inch row spacing provide precise and secure connections. Designed for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Upgrade your setup with this essential component.