355-076-500-512

Heilind Number:EDA355-076-500-512
Manufacturer:EDAC
Manufacturer Number:355-076-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-500-512

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in harsh environments. With two rows of Copper Alloy contacts offering 76 positions, it allows for efficient data transfer. The .156-inch pitch and .14-inch row spacing provide secure connectivity, while a straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.