MS27497T24B4S L/C

Heilind Number:EDA355-076-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .14 inches, this connector offers seamless integration for your electronic components. Boasting 76 positions, it facilitates efficient data transfer and power distribution. The straight mount orientation allows for easy installation on your circuit board. Operating between -40 and 105 degrees Celsius, it guarantees stable functionality even in extreme temperatures. Upgrade your device with this essential connector, a must-have in any electronic setup.