MS27497T24B4SB L/C

Heilind Number:EDA355-076-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The connector offers 76 positions in a 2-row configuration, with a pitch of .156 inches and row spacing of .14 inches, facilitating efficient signal transmission. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your board-to-board connections with this essential component.