MS27497T24B4SC L/C

Heilind Number:EDA355-076-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a double-row layout and 76 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.