MS27497T24B4SD L/C

Heilind Number:EDA355-076-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek Black finish and constructed from UL 94V-0 Thermoplastic Polyester, it offers both reliability and aesthetics. Featuring two rows of Copper Alloy contacts, it ensures secure and efficient data transfer, with a pitch of .156 in and row spacing of .14 in. Boasting 76 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solution with this high-performance Card Edge Connector.