355-076-520-208

Heilind Number:EDA355-076-520-208
Manufacturer:EDAC
Manufacturer Number:355-076-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-208

Detailed Description

Enhance your circuit connections with our durable Card Edge Connector in sleek black. With an impressive amperage rating of 5A, this connector is built for high-performance applications. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, its .156-inch pitch and .14-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.