355-076-520-212

Heilind Number:EDA355-076-520-212
Manufacturer:EDAC
Manufacturer Number:355-076-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-212

Detailed Description

Enhance connectivity with this Card Edge Connector, designed to seamlessly bridge circuit boards with a total of 76 positions across two rows. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, the connector offers precise alignment for seamless data transmission. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Featuring a sleek black finish and a straight mount orientation, this connector not only delivers high functionality but also adds a professional touch to your electronic setup. Upgrade your connectivity solutions with this essential component.