MS27497T24B61PB L/C

Heilind Number:EDA355-076-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With two rows of 76 positions, it offers ample connectivity options for your PCB boards. The contact material is made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156 inch pitch facilitate easy installation, while the .14 inch row spacing allows for efficient PCB board-to-board connections. Trust in this connector to deliver consistent performance and seamless connectivity in your projects.