MS27497T24B61PC L/C

Heilind Number:EDA355-076-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-278

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 76 positions each, it provides ample room for secure and efficient connectivity. The contact material is made of Copper Alloy, ensuring reliable signal transmission. Its .156-inch pitch and .14-inch row spacing make it compatible with a wide range of PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation offers easy installation for seamless integration into your system. Upgrade your PCB connections with this essential component.