MS27497T24B61PD L/C

Heilind Number:EDA355-076-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24B61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24B61PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-501

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it provides ample power for seamless data transmission. Boasting two rows and 76 positions, it offers versatile connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for your PCB assembly needs. Explore its full potential in our range of cutting-edge connectors for seamless board-to-board integration.