355-076-520-507

Heilind Number:EDA355-076-520-507
Manufacturer:EDAC
Manufacturer Number:355-076-520-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-520-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability while providing a secure link for your circuitry. With a 5 A amperage capacity, it's ideal for power transmission in various applications. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, offer reliable connectivity for up to 76 positions. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector guarantees efficient performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component, part of our extensive range of high-quality PCB connectors.