355-076-520-568

Heilind Number:EDA355-076-520-568
Manufacturer:EDAC
Manufacturer Number:355-076-520-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-520-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-568

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row design with 76 positions and a pitch of .156 inches, it facilitates multiple connections with precision. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for applications requiring robust and secure board-to-board connections, this connector is a must-have for electronic projects in various industries.