MS27497T24F19PB L/C

Heilind Number:EDA355-076-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-578

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 76 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Explore its full potential in our extensive range of PCB connectors.