MS27497T24F19PC L/C

Heilind Number:EDA355-076-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, provide secure and efficient connections across 76 positions. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. The straight mount orientation simplifies installation, making it a perfect choice for a wide range of electronic devices. Trust in its superior quality and precision engineering to elevate your connectivity solutions.