MS27497T24F19S L/C

Heilind Number:EDA355-076-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 76 positions and a pitch of .156 inches, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while a 5A amperage rating ensures stable operation. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.