MS27497T24F19SB L/C

Heilind Number:EDA355-076-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it offers a high amperage of 5A, making it ideal for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows and 76 positions, it ensures efficient data transmission. The copper alloy contact material and .156-inch pitch deliver reliable connectivity, while the .14-inch row spacing allows for easy installation. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector.