MS27497T24F19SD L/C

Heilind Number:EDA355-076-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 2-row configuration with a total of 76 positions, ensuring ample space for your connections. Engineered with high-performance Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power delivery at an amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, precise mating is effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in the quality and efficiency of this essential component for your electronic projects.