MS27497T24F24P L/C

Heilind Number:EDA355-076-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-268

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for reliability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durable performance. With 76 positions spread across 2 rows and a pitch of .156 inches, it offers ample room for connections. The straight mount orientation and black color make it easy to integrate seamlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for secure and efficient board-to-board connections.