MS27497T24F24PD L/C

Heilind Number:EDA355-076-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector ensures reliable signal transfer with its two rows of 76 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting functionality even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. With a current rating of 5A and a pitch of .156 inches, it offers efficient power transmission while maintaining precision in signal delivery. Its straight mount orientation and row spacing of .14 inches make it easy to install and secure, perfect for various industrial applications that demand robust and stable connections. Upgrade your connectivity solutions with this essential component.