MS27497T24F24SB L/C

Heilind Number:EDA355-076-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F24SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F24SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-508

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures longevity and stability. With two rows and 76 positions, it provides ample connectivity options. The .156-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a essential component for seamless PCB connections.