355-076-521-512

Heilind Number:EDA355-076-521-512
Manufacturer:EDAC
Manufacturer Number:355-076-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-521-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any application. With a double row design and 76 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB setup with this versatile and efficient solution.