MS27497T24F29PB L/C

Heilind Number:EDA355-076-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F29PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F29PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Its straight mount orientation further enhances versatility, making it suitable for a wide range of applications. Upgrade your PCB connections with this high-performance Card Edge Connector.