MS27497T24F29PC L/C

Heilind Number:EDA355-076-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F29PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 5 A, it delivers efficient power transmission across its 76 positions, arranged in two rows for enhanced functionality. The copper alloy contacts guarantee stable and low-resistance connections, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Whether for industrial or commercial use, this connector, with a straight mount orientation, offers versatility and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Upgrade your connectivity solutions with this essential component.