MS27497T24F29PD L/C

Heilind Number:EDA355-076-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse operating environments. With two rows of copper alloy contacts, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Boasting 76 positions and a 5A amperage rating, it's perfect for high-density applications. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in extreme conditions. Elevate your electronic designs with this essential component.