MS27497T24F29S L/C

Heilind Number:EDA355-076-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-207

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 76 positions spread across two rows, it offers ample room for secure and efficient connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and rest assured that it meets the highest standards for performance and durability. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.