MS27497T24F29SA L/C

Heilind Number:EDA355-076-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution designed for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and stability in demanding environments. With a black color finish and a dual-row configuration, this connector offers a sleek and space-saving design. Boasting a pitch of .156 inches and a row spacing of .14 inches, it guarantees precise and secure connections. With 76 positions, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.